+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16LF1578-E/P

IC: PIC microcontroller; 7kB; 32MHz; DAC,UART,USART; THT; DIP20

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1578-E/P
TME Symbol:
PIC16LF1578-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
18
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
7kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • DAC
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1578-E/P
0 in TME stock
Net price for quantities from 220 pcs - 1.60 USDGross price for quantities from 220 pcs - 1.60 USD
No. of pieces (Multiplicity: 22)
Minimum order quantity: 220.
Multiplicity: 22.