+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16LF1718-E/ML

IC: PIC microcontroller; 28kB; 32MHz; I2C,SPI,USART; SMD; QFN28

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1718-E/ML
TME Symbol:
PIC16LF1718-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN28
Number of inputs/outputs
24
Family
PIC16
Number of capacitive channels
17
Kind of package
tube
Memory
28kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1718-E/ML
0 in TME stock
Net price for quantities from 183 pcs - 1.82 USDGross price for quantities from 183 pcs - 1.82 USD
No. of pieces (Multiplicity: 61)