+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16LF1847-E/MV

IC: PIC microcontroller; 8kB; 32MHz; SMD; UQFN28; PIC16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1847-E/MV
TME Symbol:
PIC16LF1847-E/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
8kB
Clock frequency
32MHz
Mounting
SMD
Case
UQFN28
Number of inputs/outputs
15
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
14kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • PMBus
  • RS232
  • RS485
  • SMBus
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1847-E/MV
0 in TME stock
Net price for quantities from 182 pcs - 1.96 USDGross price for quantities from 182 pcs - 1.96 USD
No. of pieces (Multiplicity: 91)