+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16LF19195-E/MR

IC: PIC microcontroller; 14kB; 32MHz; I2C,SPI,UART x2; 1.8÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF19195-E/MR
TME Symbol:
PIC16LF19195-E/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN64
Number of inputs/outputs
59
Number of 8bit timers
2
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
45
Kind of package
tube
Memory
256B EEPROM 1kB SRAM 14000B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Number of comparators
2
Number of 12bit A/D converters
1
Terminal pitch
0.5mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Peripherial
LCD controller
Built-in generator
32kHz, 32MHz
Manufacturer standard package
40pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART x2
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x2
  • CLC x4
  • COG
  • CVD
  • CWG
  • PoR
  • PPS
  • RTCC
  • watchdog
  • XLP
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF19195-E/MR
0 in TME stock
Net price for quantities from 200 pcs - 2.82 USDGross price for quantities from 200 pcs - 2.82 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.