+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC17C44-16/PT

IC: PIC microcontroller; 8kB; 16MHz; USART; SMD; TQFP44; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC17C44-16/PT
TME Symbol:
PIC17C44-16/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
8kB
Clock frequency
16MHz
Interface
USART
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
33
Kind of package
in-tray
Memory
16kB EPROM
Operating temperature
0...70°C
Number of PWM channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4.5...6V
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC17C44-16/PT
0 in TME stock
Net price for quantities from 160 pcs - 12.93 USDGross price for quantities from 160 pcs - 12.93 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.