+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F05Q40-E/SL

IC: PIC microcontroller; 64MHz; I2C,PPS,SPI x2,UART x2; SMD; SO14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F05Q40-E/SL
TME Symbol:
PIC18F05Q40-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
SO14
Number of inputs/outputs
12
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
512B EEPROM 2kB SRAM 32kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
3
Number of 12bit A/D converters
11
Manufacturer series
Q40
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • I2C
  • PPS
  • SPI x2
  • UART x2
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CRC
  • DMAC x4
  • HLVD
  • PoR
  • watchdog
  • XLP
  • zero cross detect
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F05Q40-E/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.