+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F06Q20-E/SL

IC: PIC microcontroller; 64kB; 64MHz; I2C,SPI,UART,USART; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F06Q20-E/SL
TME Symbol:
PIC18F06Q20-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
64MHz
Mounting
SMD
Case
SOIC14
Number of inputs/outputs
11
Number of capacitive channels
8
Kind of package
tube
Memory
64kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • HLVD
  • PoR
Supply voltage
  • 1.8...5.5V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F06Q20-E/SL
0 in TME stock
Net price for quantities from 342 pcs - 1.00 USDGross price for quantities from 342 pcs - 1.00 USD
No. of pieces (Multiplicity: 57)
Minimum order quantity: 342.
Multiplicity: 57.