+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F1220-E/ML

IC: PIC microcontroller; 4kB; 40MHz; 4.2÷5.5VDC; SMD; QFN28; PIC18

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F1220-E/ML
TME Symbol:
PIC18F1220-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
4kB
Clock frequency
40MHz
Mounting
SMD
Case
QFN28
Number of inputs/outputs
16
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
256B EEPROM 256B SRAM 4kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
7
Terminal pitch
0.65mm
Operating frequency
0...40MHz
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ICSP
  • LIN 2.1
  • RS232
  • RS485
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F1220-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 122 pcs - 4.85 USDGross price for quantities from 122 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)