+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F16Q41-E/P

IC: PIC microcontroller; 64MHz; I2C,SPI x2,UART x2; 1.8÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F16Q41-E/P
TME Symbol:
PIC18F16Q41-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
18
Number of 16bit timers
5
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
in-tray, tube
Memory
512B EEPROM 4kB SRAM 64kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
3
Number of comparators
2
Number of 12bit A/D converters
1
Manufacturer series
Q41
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI x2
  • UART x2
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • CRC
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F16Q41-E/P
0 in TME stock
Net price for quantities from 176 pcs - 1.99 USDGross price for quantities from 176 pcs - 1.99 USD
No. of pieces (Multiplicity: 176)
Minimum order quantity: 176.
Multiplicity: 176.