+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F24Q24-E/SP

IC: PIC microcontroller; 64MHz; GPIO,I2C,ICSP,SMBus,SPI,UART

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F24Q24-E/SP
TME Symbol:
PIC18F24Q24-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
24
Number of 8bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
512B EEPROM 1kB SRAM 16kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • ICSP
  • SMBus
  • SPI
  • UART
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CRC
  • CVD
  • DMA
  • MVIO
  • NCO
  • PoR
  • PPS
  • watchdog
  • ZCD
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F24Q24-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 30 pcs - 2.51 USDGross price for quantities from 30 pcs - 2.51 USD
Net price for quantities from 60 pcs - 2.47 USDGross price for quantities from 60 pcs - 2.47 USD
Net price for quantities from 120 pcs - 2.40 USDGross price for quantities from 120 pcs - 2.40 USD
Net price for quantities from 240 pcs - 2.34 USDGross price for quantities from 240 pcs - 2.34 USD
Net price for quantities from 480 pcs - 2.25 USDGross price for quantities from 480 pcs - 2.25 USD
Net price for quantities from 960 pcs - 2.17 USDGross price for quantities from 960 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.