+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F25K80-E/SO

IC: PIC microcontroller; 64MHz; 1.8÷5VDC; SMD; SO28-W; PIC18; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F25K80-E/SO
TME Symbol:
PIC18F25K80-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
SO28-W
Number of inputs/outputs
24
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
8
Kind of package
tube
Memory
1kB EEPROM 3648B SRAM 32kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Number of 12bit A/D converters
8
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • ECAN
  • LIN
  • MSSP (SPI / I2C)
Supply voltage
  • 1.8...5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x4
  • PoR
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F25K80-E/SO
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 27 pcs - 3.44 USDGross price for quantities from 27 pcs - 3.44 USD
Net price for quantities from 108 pcs - 3.28 USDGross price for quantities from 108 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)