+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F26Q84-E/SP

IC: PIC microcontroller; 64MHz; CAN FD,I2C,SPI x2,UART x5; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F26Q84-E/SP
TME Symbol:
PIC18F26Q84-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
25
Number of 8bit timers
3
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
1kB EEPROM 8kB SRAM 64kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
4
Number of 12bit A/D converters
24
Manufacturer series
Q84
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • CAN FD
  • I2C
  • SPI x2
  • UART x5
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x3
  • CLC x8
  • CRC
  • CWG x3
  • DMAC x8
  • HLVD
  • NCO
  • PoR
  • watchdog
  • XLP
  • zero cross detect
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F26Q84-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 30 pcs - 2.56 USDGross price for quantities from 30 pcs - 2.56 USD
Net price for quantities from 105 pcs - 2.37 USDGross price for quantities from 105 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)