+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F26Q84T-E/SS

IC: PIC microcontroller; 64kB; 64MHz; SMD; SSOP28; PIC18; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F26Q84T-E/SS
TME Symbol:
PIC18F26Q84T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
64MHz
Mounting
SMD
Case
SSOP28
Number of inputs/outputs
25
Family
PIC18
Number of capacitive channels
24
Kind of package
reel, tape
Memory
64kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
2100pcs.
Kind of core
8-bit
Interface
  • ADC
  • I2C
  • SPI
  • SPI x2
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...5.5V
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F26Q84T-E/SS
0 in TME stock
Net price for quantities from 2100 pcs - 1.53 USDGross price for quantities from 2100 pcs - 1.53 USD
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.