+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F45Q10T-E/MP

IC: PIC microcontroller; 32kB; 64MHz; SMD; QFN40; PIC18; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F45Q10T-E/MP
TME Symbol:
PIC18F45Q10T-E/MP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Clock frequency
64MHz
Mounting
SMD
Case
QFN40
Number of inputs/outputs
36
Family
PIC18
Number of capacitive channels
35
Kind of package
reel, tape
Memory
32kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
3300pcs.
Kind of core
8-bit
Interface
  • DAC
  • I2C
  • I2C x2
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • HLVD
  • PoR
Supply voltage
  • 1.8...5.5V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F45Q10T-E/MP
0 in TME stock
Net price for quantities from 3300 pcs - 1.28 USDGross price for quantities from 3300 pcs - 1.28 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.