+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F4685-E/PT

IC: PIC microcontroller; 96kB; 40MHz; A/E/USART,MSSP (SPI / I2C)

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F4685-E/PT
TME Symbol:
PIC18F4685-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
96kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
36
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
11
Kind of package
in-tray
Memory
1kB EEPROM 3.25kB SRAM 96kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Number of comparators
2
Terminal pitch
0.8mm
Operating frequency
0...40MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
32kHz, 8MHz
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Phase locked loop
  • watchdog
Gross weight5.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F4685-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 16.42 USDGross price for quantities from 1 pcs - 16.42 USD
Net price for quantities from 5 pcs - 15.14 USDGross price for quantities from 5 pcs - 15.14 USD
Net price for quantities from 25 pcs - 14.61 USDGross price for quantities from 25 pcs - 14.61 USD
Net price for quantities from 100 pcs - 12.47 USDGross price for quantities from 100 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)