+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F57Q83-E/6MX

IC: PIC microcontroller; 128kB; 64MHz; CAN,I2C,SPI,SPI x2,UART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F57Q83-E/6MX
TME Symbol:
PIC18F57Q83-E/6MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
64MHz
Mounting
SMD
Case
VQFN48
Number of inputs/outputs
44
Family
PIC18
Number of capacitive channels
43
Kind of package
tube
Memory
128kB FLASH
Operating temperature
-40...85°C
Number of output compare channels
2
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • CAN
  • I2C
  • SPI
  • SPI x2
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...5.5V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F57Q83-E/6MX
0 in TME stock
Net price for quantities from 244 pcs - 1.79 USDGross price for quantities from 244 pcs - 1.79 USD
No. of pieces (Multiplicity: 61)
Minimum order quantity: 244.
Multiplicity: 61.