+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F67K22-E/MR

IC: PIC microcontroller; 64MHz; 1.8÷5.5VDC; SMD; QFN64; PIC18; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F67K22-E/MR
TME Symbol:
PIC18F67K22-E/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
QFN64
Number of inputs/outputs
53
Number of 8bit timers
6
Number of 16bit timers
5
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
16
Kind of package
tube
Memory
1kB EEPROM 4kB SRAM 128kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
3
Number of 12bit A/D converters
16
Manufacturer standard package
40pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • I2C - Master
  • LIN
  • MSSP x2
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • RTCC
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F67K22-E/MR
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD
Net price for quantities from 40 pcs - 5.24 USDGross price for quantities from 40 pcs - 5.24 USD
Net price for quantities from 80 pcs - 5.14 USDGross price for quantities from 80 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)