+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F8410-E/PT

IC: PIC microcontroller; 16kB; 40MHz; 4.2÷5.5VDC; SMD; TQFP80

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F8410-E/PT
TME Symbol:
PIC18F8410-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP80
Number of inputs/outputs
70
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
in-tray
Memory
768B SRAM 16kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of comparators
2
Terminal pitch
0.5mm
Operating frequency
0...40MHz
Number of output compare channels
3
Number of input capture channels
3
Manufacturer standard package
119pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • AUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • RS232
  • RS485
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • Phase locked loop
  • PoR
  • watchdog
  • XLP
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F8410-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.52 USDGross price for quantities from 25 pcs - 8.52 USD
Net price for quantities from 100 pcs - 7.93 USDGross price for quantities from 100 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)