+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F8622-E/PT

IC: PIC microcontroller; 64kB; 40MHz; 4.2÷5.5VDC; SMD; TQFP80

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F8622-E/PT
TME Symbol:
PIC18F8622-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
64kB
Clock frequency
40MHz
Mounting
SMD
Case
TQFP80
Number of inputs/outputs
70
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
in-tray
Memory
1kB EEPROM 3936B SRAM 64kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
16
Number of comparators
2
Terminal pitch
0.5mm
Operating frequency
0...40MHz
Number of output compare channels
5
Number of input capture channels
5
Manufacturer standard package
119pcs.
Kind of core
8-bit
Interface
  • A/E/USART x2
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • RS232
  • RS485
Supply voltage
  • 4.2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F8622-E/PT
0 in TME stock
Net price for quantities from 119 pcs - 11.87 USDGross price for quantities from 119 pcs - 11.87 USD
No. of pieces (Multiplicity: 119)