+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC18F96J94-I/PF

IC: PIC microcontroller; 64MHz; 2÷3.6VDC; SMD; TQFP100-EP; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F96J94-I/PF
TME Symbol:
PIC18F96J94-I/PF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
TQFP100-EP
Number of inputs/outputs
87
Number of 8bit timers
4
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC18
Number of capacitive channels
24
Kind of package
in-tray
Memory
4kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
24
Number of PWM channels
3
Number of 12bit A/D converters
24
Manufacturer standard package
90pcs.
Kind of core
8-bit
Interface
  • A/E/USART x4
  • I2C x2
  • IrDA
  • LIN
  • RS232
  • RS485
  • SPI x2
  • USB 2.0
Supply voltage
  • 2...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • LCD controller
  • PoR
  • RTCC
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F96J94-I/PF
0 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
Net price for quantities from 25 pcs - 5.87 USDGross price for quantities from 25 pcs - 5.87 USD
Net price for quantities from 90 pcs - 5.45 USDGross price for quantities from 90 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.