+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PICO-APL1-A11-F001

Single-board computer; x86-64; Intel® Pentium® N4200; 12VDC


Manufacturer: AAEON

Manufacturer part number:
PICO-APL1-A11-F001
TME Symbol:
PICO-APL1-A11-F001

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Processor
Intel® Pentium® N4200
Clock frequency
2.5GHz
Connection
HDMI, IDC x2, LVDS, miniCard, mSATA, RJ45, SATA3, USB 2.0, USB 3.2 Gen 1 x2
Manufacturer series
PICO board
Dimensions
100x72mm
Kit contents
Single-board computer
Kind of memory
DDR3L
Number of cores
4
Family
Apollo Lake
Interface
  • I2C
  • Line-out
  • RS232
  • RS422
  • RS485
  • SMBus
Supply voltage
  • 12V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight147.6 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
PICO-APL1-A11-F001
0 in TME stock
Net price for quantities from 1 pcs - 284.20 USDGross price for quantities from 1 pcs - 284.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product