+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PICO-WHU4-A11-0002

Single-board computer; x86-64; Intel® Core™ i3 8145UE; 12VDC


Manufacturer: AAEON

Manufacturer part number:
PICO-WHU4-A11-0002
TME Symbol:
PICO-WHU4-A11-0002

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Processor
Intel® Core™ i3 8145UE
Clock frequency
3.9GHz
Connection
HDMI x2, IDC x2, M.2 2230 (E Key), mSATA, RJ45 x2, SATA3, USB 2.0 x2, USB 3.2 Gen 2 x2
Manufacturer series
PICO board
Dimensions
100x72mm
Kit contents
Single-board computer
Kind of memory
DDR4
Number of cores
2
Family
Whiskey Lake
Interface
  • eSPI
  • I2C
  • LPC bus
  • RS232
  • RS422
  • RS485
  • SMBus
Supply voltage
  • 12V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight100 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
PICO-WHU4-A11-0002
0 in TME stock
Net price for quantities from 1 pcs - 609.00 USDGross price for quantities from 1 pcs - 609.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product