+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIR152-048AC-00T

Relay: electromagnetic; Ucoil: 48VAC; DPDT; 20A; 10A/250VAC; PIR15

NEW

Manufacturer: RELPOL

Manufacturer part number:
PIR152-048AC-00T
TME Symbol:
PIR152-048AC-00T

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
48V AC
Contacts configuration
DPDT
Contact current max.
20A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Mounting
for DIN rail mounting
Manufacturer series
PIR15
Relay variant
industrial
Switched voltage
max. 250V AC
Operate time
12ms
Operating temperature
-25...55°C
Contact material
AgNi
Body dimensions
73x38.2x85.4mm
Coil resistance
305Ω
Mechanical durability
20000000 cycles
IP rating
IP20
Coil voltage min.
38.4V AC
Coil voltage max.
52.8V AC
Electrical connection
screw terminals
Related items
GZP8
Number of pins
8
Gross weight150 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR152-048AC-00T
0 in TME stock
Net price for quantities from 1 pcs - 102.39 USDGross price for quantities from 1 pcs - 102.39 USD
Net price for quantities from 10 pcs - 95.79 USDGross price for quantities from 10 pcs - 95.79 USD
Net price for quantities from 20 pcs - 89.18 USDGross price for quantities from 20 pcs - 89.18 USD
Net price for quantities from 50 pcs - 82.57 USDGross price for quantities from 50 pcs - 82.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.