+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIR153-024DC-00T

Relay: interface; Ucoil: 24VDC; 3PDT; 10A; for DIN rail mounting


Manufacturer: RELPOL

Manufacturer part number:
PIR153-024DC-00T
TME Symbol:
PIR153-024DC-00T

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
3PDT
Max. operating current
10A
Mounting
for DIN rail mounting
Manufacturer series
R15 3P
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-25...70°C
Contact material
AgNi
Body dimensions
73x85.4x38.2mm
Gross weight175 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR153-024DC-00T
0 in TME stock
Net price for quantities from 1 pcs - 104.15 USDGross price for quantities from 1 pcs - 104.15 USD
Net price for quantities from 5 pcs - 100.79 USDGross price for quantities from 5 pcs - 100.79 USD
Net price for quantities from 10 pcs - 90.71 USDGross price for quantities from 10 pcs - 90.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.