+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIR2-220DC-00LD

Relay: interface; Ucoil: 220VDC; DPDT; 12A; 12A/250VAC; 12A/24VDC

Manufacturer: RELPOL

Manufacturer part number:
PIR2-220DC-00LD
TME Symbol:
PIR2-220DC-00LD

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
220V DC
Contacts configuration
DPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 300V AC
Operate time
13ms
Release time
3ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
75x27x82mm
Contact resistance
100mΩ
IP rating
IP20
Coil power consumption
0.9W
Related items
GZM2, GZT2
Current rating
12A
Gross weight97 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
*
PIR2-220DC-00LD
0 in TME stock
Net price for quantities from 1 pcs - 28.80 USDGross price for quantities from 1 pcs - 28.80 USD
Net price for quantities from 10 pcs - 26.94 USDGross price for quantities from 10 pcs - 26.94 USD
Net price for quantities from 100 pcs - 24.16 USDGross price for quantities from 100 pcs - 24.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.