+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIR4-110DC-00LD

Relay: interface; Ucoil: 110VDC; 4PDT; 6A; 6A/250VAC; 6A/24VDC; IP20

Manufacturer: RELPOL

Manufacturer part number:
PIR4-110DC-00LD
TME Symbol:
PIR4-110DC-00LD

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
110V DC
Contacts configuration
4PDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 300V AC
Operate time
13ms
Release time
3ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
75x27x82mm
Coil resistance
13.6kΩ
Contact resistance
100mΩ
IP rating
IP20
Coil power consumption
0.9W
Coil voltage min.
88V DC
Coil voltage max.
121V DC
Related items
GZM4, GZT4
Current rating
6A
Gross weight108 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
*
PIR4-110DC-00LD
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 10 pcs - 21.00 USDGross price for quantities from 10 pcs - 21.00 USD
Net price for quantities from 100 pcs - 18.83 USDGross price for quantities from 100 pcs - 18.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.