+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PISPHV-220M-04

Inductor: ferrite; SMD; 22uH; 3.55A; R: 50mΩ; ±20%; PISPHV


Manufacturer: FASTRON

Manufacturer part number:
PISPHV-220M-04
TME Symbol:
PISPHV-220M-04

Specification

Manufacturer
FASTRON
Type of inductor
ferrite
Mounting
SMD
Inductance
22µH
Operating current
3.55A
Resistance
50mΩ
Tolerance
±20%
Manufacturer series
PISPHV
Body dimensions
13x9.55x8mm
Gross weight2.143 g
Certificates
See other products in this category: Inductors FASTRON,
See other products from this series.:
*
PISPHV-220M-04
223 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs