+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-017D

Connector: DC supply; socket; female; 2A; 24V; PIN: 2; horizontal


Manufacturer: Same Sky®

Manufacturer part number:
PJ-017D
TME Symbol:
PJ017D

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
3.8/1.3mm
Plug outside diameter
3.8mm
Plug inside diameter
1.3mm
Length of metal part
9.15mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-017D
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 150 pcs - 0.50 USDGross price for quantities from 150 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.47 USDGross price for quantities from 300 pcs - 0.47 USD
Net price for quantities from 1050 pcs - 0.44 USDGross price for quantities from 1050 pcs - 0.44 USD
Net price for quantities from 2550 pcs - 0.42 USDGross price for quantities from 2550 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.