+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-035D

Connector: DC supply; socket; female; 2A; 24V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-035D
TME Symbol:
PJ035D

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
3.8/1.3mm
Plug outside diameter
3.8mm
Plug inside diameter
1.3mm
Length of metal part
9.5mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-035D
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.