+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ1-021

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ1-021
TME Symbol:
PJ1021

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
5.1/1.65mm
Plug outside diameter
5.1mm
Plug inside diameter
1.65mm
Length of metal part
8.7mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight1 g
See other products in this category: DC power connectors Same Sky®,
*
PJ1-021
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 132 pcs - 0.59 USDGross price for quantities from 132 pcs - 0.59 USD
Net price for quantities from 264 pcs - 0.55 USDGross price for quantities from 264 pcs - 0.55 USD
Net price for quantities from 528 pcs - 0.53 USDGross price for quantities from 528 pcs - 0.53 USD
Net price for quantities from 1056 pcs - 0.51 USDGross price for quantities from 1056 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.