+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2C221MNN1630

Capacitor: electrolytic; THT; 220uF; 160VDC; Ø16x30mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PJ2C221MNN1630
TME Symbol:
PJ2C221MNN1630

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
160V DC
Body dimensions
Ø16x30mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
1.02A
Height
30mm
Diameter
16mm
Gross weight9.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2C221MNN1630
0 in TME stock
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 400 pcs - 0.42 USDGross price for quantities from 400 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 800 pcs