+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2E220MNN1020

Capacitor: electrolytic; THT; 22uF; 250VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PJ2E220MNN1020
TME Symbol:
PJ2E220MNN1020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
250V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
0.2A
Height
20mm
Diameter
10mm
Gross weight2.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2E220MNN1020
1670 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 400 pcs - 0.11 USDGross price for quantities from 400 pcs - 0.11 USD
Net price for quantities from 1200 pcs - 0.09 USDGross price for quantities from 1200 pcs - 0.09 USD
Net price for quantities from 2400 pcs - 0.09 USDGross price for quantities from 2400 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcsBag = 400 pcsCardboard = 1 200 pcs