+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2E221MNN1832

Capacitor: electrolytic; THT; 220uF; 250VDC; Ø18x31.5mm; ±20%; PJ

Manufacturer: Elite

Manufacturer part number:
PJ2E221MNN1832
TME Symbol:
PJ2E221MNN1832

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
250V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
1.13A
Height
31.5mm
Diameter
18mm
Gross weight12.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2E221MNN1832
1405 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 150 pcs - 0.61 USDGross price for quantities from 150 pcs - 0.61 USD
Net price for quantities from 600 pcs - 0.59 USDGross price for quantities from 600 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs