+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PJ2G121MNN1836

Capacitor: electrolytic; THT; 120uF; 400VDC; Ø18x35.5mm; ±20%; PJ


Manufacturer: Elite

Manufacturer part number:
PJ2G121MNN1836
TME Symbol:
PJ2G121MNN1836

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
120µF
Operating voltage
400V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
865mA
Height
35.5mm
Diameter
18mm
Gross weight14.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2G121MNN1836
111 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 150 pcs - 1.00 USDGross price for quantities from 150 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs