+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2G151MNN1845

Capacitor: electrolytic; THT; 150uF; 400VDC; Ø18x45mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PJ2G151MNN1845
TME Symbol:
PJ2G151MNN1845

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
150µF
Operating voltage
400V DC
Body dimensions
Ø18x45mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
985mA
Height
45mm
Diameter
18mm
Gross weight19.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2G151MNN1845
543 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 150 pcs - 1.20 USDGross price for quantities from 150 pcs - 1.20 USD
Net price for quantities from 600 pcs - 1.16 USDGross price for quantities from 600 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs