+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ2W680MNN1832

Capacitor: electrolytic; THT; 68uF; 450VDC; Ø18x31.5mm; ±20%; PJ


Manufacturer: Elite

Manufacturer part number:
PJ2W680MNN1832
TME Symbol:
PJ2W680MNN1832

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
450V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PJ
Operating current
0.63A
Height
31.5mm
Diameter
18mm
Gross weight12.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PJ2W680MNN1832
793 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 300 pcs - 0.73 USDGross price for quantities from 300 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs