+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ5949-120-R

Test lead; 20A; probe tip x2,angular banana plug 4mm x2; red


Manufacturer: ELECTRO-PJP

Manufacturer part number:
PJ5949-120-R
TME Symbol:
PJ5949-120-R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Current rating
20A
Cable length
1.2m
Colour
red
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-60...180°C
Max. contact resistance:
22mΩ
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Test accessories features
  • fuse holder
  • probe which offers possibility of test tip to PJ4766-LM crocodile clip replacement
Gross weight58.8 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
PJ5949-120-R
1 in TME stock
Net price for quantities from 1 pcs - 60.27 USDGross price for quantities from 1 pcs - 60.27 USD
Net price for quantities from 2 pcs - 56.83 USDGross price for quantities from 2 pcs - 56.83 USD
Net price for quantities from 5 pcs - 51.66 USDGross price for quantities from 5 pcs - 51.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts