+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJMD390N65EC_L2_00001

Transistor: N-MOSFET; unipolar; 650V; 10A; Idm: 22A; 87.5W; TO252AA

Manufacturer: PanJit Semiconductor

Manufacturer part number:
PJMD390N65EC_L2_00001
TME Symbol:
PJMD390N65EC-L2

Specification

Manufacturer
PanJit Semiconductor
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
10A
Pulsed drain current
22A
Power dissipation
87.5W
Case
TO252AA
Gate-source voltage
±30V
On-state resistance
390mΩ
Mounting
SMD
Gate charge
19nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors PanJit Semiconductor,
*
PJMD390N65EC_L2_00001
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 3000 pcs - 0.79 USDGross price for quantities from 3000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)