+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9017-BK

Wire; stranded; Cu; 2.5mm2; PVC; double; black; 1000V; Shielding


Manufacturer: ELECTRO-PJP

Manufacturer part number:
9017-BK
TME Symbol:
PJP-9017-BK

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
3.8mm
CPR standard
no classification
Cable structure
1x2.5mm2
Operating temperature
-20...80°C
Gross weight43.2 g
Certificates
EAN code3665349009670
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9017-BK
73 in TME stock
Net price for quantities from 1 m - 5.28 USDGross price for quantities from 1 m - 5.28 USD
Net price for quantities from 20 m - 4.18 USDGross price for quantities from 20 m - 4.18 USD
Net price for quantities from 50 m - 3.53 USDGross price for quantities from 50 m - 3.53 USD
Net price for quantities from 100 m - 3.09 USDGross price for quantities from 100 m - 3.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m