+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2011-200BL

Test lead; 60VDC; 30VAC; 12A; banana plug 4mm,both sides; Len: 2m

Manufacturer: ELECTRO-PJP

Manufacturer part number:
2011-200BL
TME Symbol:
PJP2011-200BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
12A
Cable length
2m
Colour
blue
Wire cross-section
0.75mm2
Operating temperature
-20...80°C
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight51 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2011-200BL
0 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
Net price for quantities from 20 pcs - 8.90 USDGross price for quantities from 20 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)