+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2012-150J

Test lead; 60VDC; 30VAC; 20A; banana plug 4mm,both sides; yellow

Manufacturer: ELECTRO-PJP

Manufacturer part number:
2012-150J
TME Symbol:
PJP2012-150J

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
20A
Cable length
1.5m
Colour
yellow
Wire cross-section
1mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight43 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2012-150J
0 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
Net price for quantities from 20 pcs - 5.81 USDGross price for quantities from 20 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)