+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2115-150BL

Test lead; 60VDC; 30VAC; 25A; banana plug 4mm,both sides; blue


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2115-150BL
TME Symbol:
PJP2115-150BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
25A
Connector variant
with 4mm axial socket
Cable length
1.5m
Colour
blue
Wire cross-section
1.5mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight54 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2115-150BL
0 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 20 pcs - 7.47 USDGross price for quantities from 20 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.