+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

414

Test lead: kit; banana plug 4mm x2,both sides; PVC; Len: 1m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
414
TME Symbol:
PJP414

Specification

Manufacturer
ELECTRO-PJP
Type of test lead
kit
Wire insulation material
PVC
Cable length
1m
Colour
black, red
Trade name
meter leads
Test lead configuration
  • banana plug 4mm x2
  • both sides
Kit contents
  • 2x 1.5m test lead with 4mm banana plug - test probe
  • test probes x2
Gross weight122 g
See other products in this category: Test Leads - Sets ELECTRO-PJP,
*
414
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 26.51 USDGross price for quantities from 1 set - 26.51 USD
Net price for quantities from 10 set - 25.00 USDGross price for quantities from 10 set - 25.00 USD
Net price for quantities from 20 set - 23.48 USDGross price for quantities from 20 set - 23.48 USD