+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

431

Test tweezers; 60VDC; 30VAC; 3A; BNC plug,test tweezers; Len: 1m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
431
TME Symbol:
PJP431

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test tweezers
Rated voltage
30V AC/60V DC
Current rating
3A
Cable length
1m
Colour
black-red
Test lead configuration
  • BNC plug
  • test tweezers
Dimensions
Gross weight31.5 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
431
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.80 USDGross price for quantities from 1 pcs - 24.80 USD
Net price for quantities from 2 pcs - 23.34 USDGross price for quantities from 2 pcs - 23.34 USD
Net price for quantities from 5 pcs - 21.16 USDGross price for quantities from 5 pcs - 21.16 USD