+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

440

Kelvin cable; 60VDC; 30VAC; 1A; Len: 1m; Cond.cross sec: 0.5mm2


Manufacturer: ELECTRO-PJP

Manufacturer part number:
440
TME Symbol:
PJP440

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
Kelvin cable
Rated voltage
30V AC/60V DC
Current rating
1A
Cable length
1m
Wire cross-section
0.5mm2
Impedance
50Ω
Wire insulation material
PVC
Kind of cable
RG174
Test lead configuration
  • banana plug 4mm x5
  • crocodile clip
  • Kelvin vice x2
Dimensions
Gross weight116 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
440
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 171.44 USDGross price for quantities from 1 pcs - 171.44 USD
Net price for quantities from 2 pcs - 160.41 USDGross price for quantities from 2 pcs - 160.41 USD
Net price for quantities from 5 pcs - 145.38 USDGross price for quantities from 5 pcs - 145.38 USD