+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6003-R

Clip-on probe; with puncturing point; 6A; 60VDC; red; 4mm; 30VAC


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6003-R
TME Symbol:
PJP6003-R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
6A
Rated voltage
30V AC/60V DC
Colour
red
Contact material
brass
Contact plating
nickel plated
Socket size
4mm
Overall length
152mm
Max. wire diameter
4mm
Dimensions
Gross weight18.37 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6003-R
0 in TME stock
Net price for quantities from 1 pcs - 25.13 USDGross price for quantities from 1 pcs - 25.13 USD
Net price for quantities from 2 pcs - 23.69 USDGross price for quantities from 2 pcs - 23.69 USD
Net price for quantities from 10 pcs - 21.55 USDGross price for quantities from 10 pcs - 21.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.