+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6007-PROB-N

Clip-on probe; crocodile; 6A; black; Contacts: brass; 4mm; L: 176mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6007-PROB-N
TME Symbol:
PJP6007-PROB-N

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
6A
Colour
black
Contact material
brass
Socket size
4mm
Conform to the norm
CAT III 1000V
Length
176mm
Material
steel
Gross weight22 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6007-PROB-N
0 in TME stock
Net price for quantities from 1 pcs - 20.49 USDGross price for quantities from 1 pcs - 20.49 USD
Net price for quantities from 10 pcs - 19.31 USDGross price for quantities from 10 pcs - 19.31 USD
Net price for quantities from 20 pcs - 18.14 USDGross price for quantities from 20 pcs - 18.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.