+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6012-PRO-J

Clip-on probe; hook type; 6A; 60VDC; yellow; Contacts: brass; 30VAC


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6012-PRO-J
TME Symbol:
PJP6012-PRO-J

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
30V AC/60V DC
Colour
yellow
Contact material
brass
Contact plating
gold-plated
Length
48mm
Material
steel
Gross weight1.33 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6012-PRO-J
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs