+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6606-080R

Clip-on probe; pincers type; 1A; 60VDC; red; Grip capac: max.0.6mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6606-080R
TME Symbol:
PJP6606-080R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
1A
Rated voltage
30V AC/60V DC
Colour
red
Grip capacity
max. 0.6mm
Socket size
0.8mm
Overall length
53mm
Dimensions
Gross weight2 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6606-080R
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 5 pcs - 11.29 USDGross price for quantities from 5 pcs - 11.29 USD
Net price for quantities from 10 pcs - 10.26 USDGross price for quantities from 10 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.