+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6800-12

Clip-on probe set; pincers type; 500mA; 60VDC; 0.8mm; 30VAC


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6800-12
TME Symbol:
PJP6800-12

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe set
Kind of clip-on probe
pincers type
Current rating
0.5A
Rated voltage
30V AC/60V DC
Colour
black, blue, green, red, white, yellow
Grip capacity
max. 0.6mm
Socket size
0.8mm
Overall length
42.6mm
Related items
PJP6800-BC, PJP6800-BL, PJP6800-N, PJP6800-R, PJP6800-V
Standard equipment
  • connection cable x12
  • holder x6
  • plastic box
  • test hooks x12
Dimensions
Gross weight99 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6800-12
0 in TME stock
Net price for quantities from 1 pcs - 217.57 USDGross price for quantities from 1 pcs - 217.57 USD
Net price for quantities from 2 pcs - 204.39 USDGross price for quantities from 2 pcs - 204.39 USD
Net price for quantities from 5 pcs - 191.20 USDGross price for quantities from 5 pcs - 191.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.